Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Right Angle
IP Rating
IP44
Series
PratiKa
Colour
Red
Country of Origin
Italy
Product details
PK PratiKa series female angled plug-in sockets
Female angled plug-in cable sockets suitable for numerous industrial applications.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.
Schneider range
EGP 3,766.13
EGP 3,766.13 Each (ex VAT)
1
EGP 3,766.13
EGP 3,766.13 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Right Angle
IP Rating
IP44
Series
PratiKa
Colour
Red
Country of Origin
Italy
Product details
PK PratiKa series female angled plug-in sockets
Female angled plug-in cable sockets suitable for numerous industrial applications.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.