Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
16A
Plug/Socket
Plug
Pole Format
2P + E
Voltage Rating
200 → 250 V
Mounting Type
Cable Mount
Body Orientation
Straight
Series
PKE
IP Rating
IP67
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Phase Inverter
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
EGP 2,235.66
EGP 2,235.66 Each (ex VAT)
Schneider Electric, PKE IP67 Cable Mount 2P + E Closure Plug, Rated At 16A, 200 → 250 V,With Phase Inverter
1
EGP 2,235.66
EGP 2,235.66 Each (ex VAT)
Schneider Electric, PKE IP67 Cable Mount 2P + E Closure Plug, Rated At 16A, 200 → 250 V,With Phase Inverter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
16A
Plug/Socket
Plug
Pole Format
2P + E
Voltage Rating
200 → 250 V
Mounting Type
Cable Mount
Body Orientation
Straight
Series
PKE
IP Rating
IP67
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Phase Inverter
Yes
Country of Origin
Italy