Technical Document
Specifications
Brand
Schneider ElectricLight Switch Type
Push Button Light Switch
Number of Ways
1
IP Rating
IP4X
Current Rating
6A
Colour
White
Material
Thermoplastic Polycarbonate
Series
NU3
Range
Unica
Voltage Rating
250V
Finish
Gloss
Illumination
Non-Illuminated
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Fixing Standard
VDE
Width
45mm
Height
45mm
Minimum Box Depth
32.8mm
Standards Met
IEC 60669-1, LV
Colour Shade
White
Depth
44.35mm
Country of Origin
Spain
EGP 2,908.31
EGP 2,908.31 Each (ex VAT)
1
EGP 2,908.31
EGP 2,908.31 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricLight Switch Type
Push Button Light Switch
Number of Ways
1
IP Rating
IP4X
Current Rating
6A
Colour
White
Material
Thermoplastic Polycarbonate
Series
NU3
Range
Unica
Voltage Rating
250V
Finish
Gloss
Illumination
Non-Illuminated
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Fixing Standard
VDE
Width
45mm
Height
45mm
Minimum Box Depth
32.8mm
Standards Met
IEC 60669-1, LV
Colour Shade
White
Depth
44.35mm
Country of Origin
Spain