Schneider Electric White Push Button Light Switch, 1 Way, NU3

RS Stock No.: 272-7523Brand: Schneider ElectricManufacturers Part No.: NU320618F
brand-logo
View all in Light Switches

Technical Document

Specifications

Light Switch Type

Push Button Light Switch

Number of Ways

1

IP Rating

IP4X

Current Rating

10A

Colour

White

Material

Thermoplastic Polycarbonate

Series

NU3

Range

Unica

Voltage Rating

250V

Finish

Gloss

Illumination

Non-Illuminated

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Fixing Standard

VDE

Width

45mm

Height

45mm

Minimum Box Depth

21.15mm

Standards Met

IEC 60669-1, LV

Colour Shade

White

Depth

34.25mm

Country of Origin

Spain

Stock information temporarily unavailable.

EGP 854.27

EGP 854.27 Each (ex VAT)

Schneider Electric White Push Button Light Switch, 1 Way, NU3

EGP 854.27

EGP 854.27 Each (ex VAT)

Schneider Electric White Push Button Light Switch, 1 Way, NU3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Light Switch Type

Push Button Light Switch

Number of Ways

1

IP Rating

IP4X

Current Rating

10A

Colour

White

Material

Thermoplastic Polycarbonate

Series

NU3

Range

Unica

Voltage Rating

250V

Finish

Gloss

Illumination

Non-Illuminated

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Fixing Standard

VDE

Width

45mm

Height

45mm

Minimum Box Depth

21.15mm

Standards Met

IEC 60669-1, LV

Colour Shade

White

Depth

34.25mm

Country of Origin

Spain