Technical Document
Specifications
Brand
Schneider ElectricBody Material
Steel
External Length
300 mm
External Height
1200 mm
External Width
1000 mm
External Dimensions
1200 x 1000 x 300mm
Range
Spacial
IP Rating
IP55
Series
PanelSeT SM
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
Spain
EGP 233,267.58
EGP 233,267.58 Each (ex VAT)
1
EGP 233,267.58
EGP 233,267.58 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricBody Material
Steel
External Length
300 mm
External Height
1200 mm
External Width
1000 mm
External Dimensions
1200 x 1000 x 300mm
Range
Spacial
IP Rating
IP55
Series
PanelSeT SM
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
Spain