Schneider Electric NS Series Upright for Use with SF, SM, Spacial SF 5G, 2000 x 45mm

RS Stock No.: 221-0747Brand: Schneider ElectricManufacturers Part No.: NSYRCK42
brand-logo
View all in Rack Mounting Hardware

Technical Document

Specifications

Type

Upright

For Use With

SF, SM, Spacial SF 5G

Dimensions

2000 x 45mm

Height

2000mm

Length

45mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Series

NS

Country of Origin

Switzerland

Stock information temporarily unavailable.

EGP 22,286.31

EGP 22,286.31 Each (ex VAT)

Schneider Electric NS Series Upright for Use with SF, SM, Spacial SF 5G, 2000 x 45mm

EGP 22,286.31

EGP 22,286.31 Each (ex VAT)

Schneider Electric NS Series Upright for Use with SF, SM, Spacial SF 5G, 2000 x 45mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Type

Upright

For Use With

SF, SM, Spacial SF 5G

Dimensions

2000 x 45mm

Height

2000mm

Length

45mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Series

NS

Country of Origin

Switzerland