Technical Document
Specifications
Brand
Schneider ElectricProduct Type
Mounting Plate
Series
S3D, CRN, S3X, PLM, S57
Width
2mm
Height
250mm
Length
250mm
Material
Sheet Steel Galvanised
For Use With
Spacial CRN Enclosure
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Product details
Schneider Electric Chassis Plates & Accessories for Sheet Steel IP66 Enclosures
Spare Chassis Plates
For use with "Sarel Spacial 3D (with chassis plate)" enclosures
40 mm stand-off Wall Brackets for use with all Sarel wall boxes

EGP 2,264.50
EGP 2,264.50 Each (ex VAT)
1
EGP 2,264.50
EGP 2,264.50 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.

Technical Document
Specifications
Brand
Schneider ElectricProduct Type
Mounting Plate
Series
S3D, CRN, S3X, PLM, S57
Width
2mm
Height
250mm
Length
250mm
Material
Sheet Steel Galvanised
For Use With
Spacial CRN Enclosure
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Product details
Schneider Electric Chassis Plates & Accessories for Sheet Steel IP66 Enclosures
Spare Chassis Plates
For use with "Sarel Spacial 3D (with chassis plate)" enclosures
40 mm stand-off Wall Brackets for use with all Sarel wall boxes
