Technical Document
Specifications
Brand
Schneider ElectricModel Number
NSYDTEFSMT
Measurement Parameters
Temperature
Sensor Type
Temperature
Interface Type
USB
Maximum Temperature Measurement
+80 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5 °C
IP Rating
IP68
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Battery Life
6 months
Temperature Measurement Resolution
0.1°C
Battery Type
Lithium Battery
Dimensions
30 x 13 x 74mm
Number Of Readings Per Channel
16000
Country of Origin
China
EGP 1,022.30
EGP 1,022.30 Each (ex VAT)
1
EGP 1,022.30
EGP 1,022.30 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricModel Number
NSYDTEFSMT
Measurement Parameters
Temperature
Sensor Type
Temperature
Interface Type
USB
Maximum Temperature Measurement
+80 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5 °C
IP Rating
IP68
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Battery Life
6 months
Temperature Measurement Resolution
0.1°C
Battery Type
Lithium Battery
Dimensions
30 x 13 x 74mm
Number Of Readings Per Channel
16000
Country of Origin
China