Schneider Electric NSYDLP Series RAL 7035 Modular Distribution Chassis, 1250mm H, 500mm W, 1.25m L For Use With

RS Stock No.: 211-3891Brand: Schneider ElectricManufacturers Part No.: NSYDLP133G
brand-logo
View all in Enclosure Chassis & Frames

Technical Document

Specifications

Product Type

Modular Distribution Chassis

Series

NSYDLP

Number of Cutouts

7

Number of Modules

133

Width

500mm

Height

1250mm

Length

1.25m

RAL Code

RAL 7035

For Use With

Thalassa PLA

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Spain

Stock information temporarily unavailable.

EGP 54,894.42

EGP 54,894.42 Each (ex VAT)

Schneider Electric NSYDLP Series RAL 7035 Modular Distribution Chassis, 1250mm H, 500mm W, 1.25m L For Use With

EGP 54,894.42

EGP 54,894.42 Each (ex VAT)

Schneider Electric NSYDLP Series RAL 7035 Modular Distribution Chassis, 1250mm H, 500mm W, 1.25m L For Use With
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Product Type

Modular Distribution Chassis

Series

NSYDLP

Number of Cutouts

7

Number of Modules

133

Width

500mm

Height

1250mm

Length

1.25m

RAL Code

RAL 7035

For Use With

Thalassa PLA

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Spain