Schneider Electric Enclosure Cooling Unit, 380W, 230V ac

RS Stock No.: 211-2765Brand: Schneider ElectricManufacturers Part No.: NSYCUHD400
brand-logo
View all in Cooling Units

Technical Document

Specifications

Maximum Cooling Power

380W

Noise Level

61dB

Input Power Rating

440W

Supply Voltage

230V ac

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 178,515.60

EGP 178,515.60 Each (ex VAT)

Schneider Electric Enclosure Cooling Unit, 380W, 230V ac

EGP 178,515.60

EGP 178,515.60 Each (ex VAT)

Schneider Electric Enclosure Cooling Unit, 380W, 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Maximum Cooling Power

380W

Noise Level

61dB

Input Power Rating

440W

Supply Voltage

230V ac

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Italy