Schneider Electric ClimaSys Series Enclosure Cooling Unit, 1550W, 400/460V ac, 850m³/h, 395 x 595 x 412mm

RS Stock No.: 285-5400Brand: Schneider ElectricManufacturers Part No.: NSYCU1K52P4RDG
brand-logo
View all in Cooling Units

Technical Document

Specifications

Maximum Cooling Power

1550W

Air Flow

850m³/h

Internal Circuit Air Flow

850m³/h

Noise Level

70dB

Mounting Type

Roof of Enclosure

Input Power Rating

1550W

External Circuit Air Flow

850m³/h

Supply Voltage

400/460V ac

Dimensions

395 x 595 x 412mm

Series

ClimaSys

Country of Origin

Malta

Stock information temporarily unavailable.

EGP 394,064.17

EGP 394,064.17 Each (ex VAT)

Schneider Electric ClimaSys Series Enclosure Cooling Unit, 1550W, 400/460V ac, 850m³/h, 395 x 595 x 412mm

EGP 394,064.17

EGP 394,064.17 Each (ex VAT)

Schneider Electric ClimaSys Series Enclosure Cooling Unit, 1550W, 400/460V ac, 850m³/h, 395 x 595 x 412mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Cooling Power

1550W

Air Flow

850m³/h

Internal Circuit Air Flow

850m³/h

Noise Level

70dB

Mounting Type

Roof of Enclosure

Input Power Rating

1550W

External Circuit Air Flow

850m³/h

Supply Voltage

400/460V ac

Dimensions

395 x 595 x 412mm

Series

ClimaSys

Country of Origin

Malta