Schneider Electric Rubber Gasket for Use with Thalassa PLM Enclosure, 10 x 18mm

RS Stock No.: 797-1016Brand: Schneider ElectricManufacturers Part No.: NSYADG20M
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Type

Gasket

Length

20m

For Use With

Thalassa PLM Enclosure

Width

10mm

Material

Rubber

Dimensions

10 x 18mm

Height

18mm

Colour

Black

Country of Origin

France

Product details

Schneider Spare Parts for Thalassa PLM Enclosures

A range of spare parts for the Schneider Thalassa PLM enclosures.

Schneider Electric Accessories

Stock information temporarily unavailable.

EGP 11,770.77

EGP 11,770.77 Each (ex VAT)

Schneider Electric Rubber Gasket for Use with Thalassa PLM Enclosure, 10 x 18mm

EGP 11,770.77

EGP 11,770.77 Each (ex VAT)

Schneider Electric Rubber Gasket for Use with Thalassa PLM Enclosure, 10 x 18mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Gasket

Length

20m

For Use With

Thalassa PLM Enclosure

Width

10mm

Material

Rubber

Dimensions

10 x 18mm

Height

18mm

Colour

Black

Country of Origin

France

Product details

Schneider Spare Parts for Thalassa PLM Enclosures

A range of spare parts for the Schneider Thalassa PLM enclosures.

Schneider Electric Accessories