Technical Document
Specifications
Brand
Schneider ElectricMaximum Opening Time
60s
Supply Voltage
24 V ac
Actuator Type
Electric
Country of Origin
Italy
Product details
Schneider Electric Valve Actuator - MVB56
Created and designed for opening and closing valves, offering users as automated was to adjust a valve. Operated through electricity, which means that this valve actuator can be adjusted remotely. This type of valve actuator will often be used for automation and control purposes within industrial valves, predominantly in process plants and factories. (Wastewater treatment plants, power plants, refineries, mining ect)
Features & Benefits
- This electric actuator provides a solution for applications that include reversing synchronous motors
- An electric board is available
- Versatile, enabling the actuator to be mounted on new Controli globe valves up to DN"2 and other manufacturers range of valves which have a stroke from 10.8 to 20 mm
- Another feature of the valve is provided on this model - an output signal (0...10 V–, 10...0 V– and 0...200 mA) indicating the valve stem position. An internal jumper allows reversing the rotation direction
- Equipped with a manual override
- The actuator is assembled on the manual control and it is possible to connect it to a supervisor or an outside controller to communicate whether the actuator is in manual or automatic mode. MVB46P model is supplied with 1 KΩ aux
Valve Actuators - Schneider Electric
EGP 64,021.18
EGP 64,021.18 Each (ex VAT)
1
EGP 64,021.18
EGP 64,021.18 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricMaximum Opening Time
60s
Supply Voltage
24 V ac
Actuator Type
Electric
Country of Origin
Italy
Product details
Schneider Electric Valve Actuator - MVB56
Created and designed for opening and closing valves, offering users as automated was to adjust a valve. Operated through electricity, which means that this valve actuator can be adjusted remotely. This type of valve actuator will often be used for automation and control purposes within industrial valves, predominantly in process plants and factories. (Wastewater treatment plants, power plants, refineries, mining ect)
Features & Benefits
- This electric actuator provides a solution for applications that include reversing synchronous motors
- An electric board is available
- Versatile, enabling the actuator to be mounted on new Controli globe valves up to DN"2 and other manufacturers range of valves which have a stroke from 10.8 to 20 mm
- Another feature of the valve is provided on this model - an output signal (0...10 V–, 10...0 V– and 0...200 mA) indicating the valve stem position. An internal jumper allows reversing the rotation direction
- Equipped with a manual override
- The actuator is assembled on the manual control and it is possible to connect it to a supervisor or an outside controller to communicate whether the actuator is in manual or automatic mode. MVB46P model is supplied with 1 KΩ aux