Technical Document
Specifications
Brand
Schneider ElectricNumber of Gangs
1
Maximum Supported Wattage
315W
Number of Ways
2
Voltage Rating
230V
Country of Origin
Latvia
Stock information temporarily unavailable.
P.O.A.
Schneider Electric 2 Way 1 Gang Dimmer Switch, 230V, 315W
1
P.O.A.
Schneider Electric 2 Way 1 Gang Dimmer Switch, 230V, 315W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Gangs
1
Maximum Supported Wattage
315W
Number of Ways
2
Voltage Rating
230V
Country of Origin
Latvia