Technical Document
Specifications
Brand
Schneider ElectricInsert Module Type
Light Indicator
Colour
White
Number of Poles
1
Current Rating
10A
Number of Ways
1
Series
Merten
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Schneider Electric 1 Way White Light Indicator 10A, Merten Series
1
P.O.A.
Schneider Electric 1 Way White Light Indicator 10A, Merten Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricInsert Module Type
Light Indicator
Colour
White
Number of Poles
1
Current Rating
10A
Number of Ways
1
Series
Merten
Country of Origin
Germany