Schneider Electric 3 Phase LCD Energy Meter, Type

Technical Document
Specifications
Brand
Schneider ElectricSeries
PM5000
Cutout Width
92mm
Cutout Height
92mm
Display Type
LCD
Number of Phases
3
Communication Port Type
Modbus RTU and ASCII
Number of Inputs
0
Number of Outputs
1
Pulse Output
Yes
Depth
72mm
Meter Accuracy
±0.5 %
Minimum Temperature
-25°C
Maximum Temperature
'+70°C
Meter Type
Digital
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Approvals
CE, cULus
Country of Origin
India
Product details
Schneider Electric Power Meters - Basic Multi-function - PM5000 Series
Providing an ideal solution for cost management applications, the PM5000 Series features measurement capabilities needed to allocate energy usage, perform tenant metering and sub-billing, pinpoint energy savings, optimise equipment efficiency and utilisation as well as perform a high-level assessment of the power quality of an electrical network.
- Each unit within this range is 96 x 96 mm, they all have a modern, graphical display
- All three phases, neutral and ground can be monitored simultaneously
- Features bright, anti-glare display accompanied by large characters and powerful backlighting which is great for reading even when within extreme lighting conditions and viewing angles
- The menus are very easy to understand with 8 selectable languages, the menu also has graphics and icons to make learning about your electrical network more visually friendly
- Each device has a global billing certification
- Super easy to install, the power meter mounts using two clips - no tools are required
- Even easier to operate with intuitive navigation
- Suitable for a wealth of applications including circuit breaker monitoring and control, cost management (sub billing/tenant metering & cost allocation), Network management (basic power monitoring, min/max monitoring with timestamp), Alarming and WAGES monitoring
EGP 40,695.72
EGP 40,695.72 Each (ex VAT)
1
EGP 40,695.72
EGP 40,695.72 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
PM5000
Cutout Width
92mm
Cutout Height
92mm
Display Type
LCD
Number of Phases
3
Communication Port Type
Modbus RTU and ASCII
Number of Inputs
0
Number of Outputs
1
Pulse Output
Yes
Depth
72mm
Meter Accuracy
±0.5 %
Minimum Temperature
-25°C
Maximum Temperature
'+70°C
Meter Type
Digital
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Approvals
CE, cULus
Country of Origin
India
Product details
Schneider Electric Power Meters - Basic Multi-function - PM5000 Series
Providing an ideal solution for cost management applications, the PM5000 Series features measurement capabilities needed to allocate energy usage, perform tenant metering and sub-billing, pinpoint energy savings, optimise equipment efficiency and utilisation as well as perform a high-level assessment of the power quality of an electrical network.
- Each unit within this range is 96 x 96 mm, they all have a modern, graphical display
- All three phases, neutral and ground can be monitored simultaneously
- Features bright, anti-glare display accompanied by large characters and powerful backlighting which is great for reading even when within extreme lighting conditions and viewing angles
- The menus are very easy to understand with 8 selectable languages, the menu also has graphics and icons to make learning about your electrical network more visually friendly
- Each device has a global billing certification
- Super easy to install, the power meter mounts using two clips - no tools are required
- Even easier to operate with intuitive navigation
- Suitable for a wealth of applications including circuit breaker monitoring and control, cost management (sub billing/tenant metering & cost allocation), Network management (basic power monitoring, min/max monitoring with timestamp), Alarming and WAGES monitoring