Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric 3 Phase LED Energy Meter

RS Stock No.: 764-2991Brand: Schneider ElectricManufacturers Part No.: METSEPM1200
brand-logo
View all in Energy Meters

Technical Document

Specifications

Series

PM1000

Cutout Height

92mm

Cutout Width

92mm

Display Type

LED

Number Of Digits

4

Number of Phases

3

Depth

80mm

Meter Accuracy

0.1% of Reading (Frequency), 1% of Reading (Current; Voltage; Power - Active and Apparent; Power Factor; Energy - Apparent), 2% of Reading (Power - Reactive), IEC 62053-21 Class 1 (Energy - Active), IEC 62053-23 Class 2 (Energy - Reactive)

Minimum Temperature

-10°C

Country of Origin

India

Product details

EasyLogic PM1000 Power Meters

The EasyLogic PM1000 series power meters are easy-to-use, cost effective meters that offer the basic measurement capabilities required to monitor an electrical installation. Characterised by their rugged construction, compact size, and low installation costs, these state of the art multi-function meters are ideal for control panels, motor control centers and genset panels. The EasyLogic PM1000 series power meter is available in two different versions to better fit specific applications: PM1000, basic version PM1200, basic version plus an RS485 port for Modbus communication.

Can be used in typical applications such as power monitoring operations, load studies and circuit optimisation, equipment monitoring/control and preventative maintenance
The meter conforms to accuracy class 1.0 as per IEC 62052-11 and IEC 62053-21
Bright, alphanumeric, 15mm high LED display provides 3 lines for measurement values with 4 digits per line
Additionally the display auto-scales for Kilo, Mega and Giga values
Auto scrolling mode allows for easy reading
The colour-coded analogue load bar indicates the percentage of load through 12 LED segments
The Turbo Key button lets you access to the most commonly viewed parameters or enter set up mode with a single push of the button
Setup is done through the front panel keys. Quick entry to setup during power up by TURBO key. Direct connection for metering voltage inputs up to 480 Vac L-L
The colour-coded label on the terminal board helps ensure accurate wiring
Safeguard access to setup parameters with unique password protection. A key word lock lets you display a user selected page by default.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 3 Phase LED Energy Meter

P.O.A.

Schneider Electric 3 Phase LED Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

PM1000

Cutout Height

92mm

Cutout Width

92mm

Display Type

LED

Number Of Digits

4

Number of Phases

3

Depth

80mm

Meter Accuracy

0.1% of Reading (Frequency), 1% of Reading (Current; Voltage; Power - Active and Apparent; Power Factor; Energy - Apparent), 2% of Reading (Power - Reactive), IEC 62053-21 Class 1 (Energy - Active), IEC 62053-23 Class 2 (Energy - Reactive)

Minimum Temperature

-10°C

Country of Origin

India

Product details

EasyLogic PM1000 Power Meters

The EasyLogic PM1000 series power meters are easy-to-use, cost effective meters that offer the basic measurement capabilities required to monitor an electrical installation. Characterised by their rugged construction, compact size, and low installation costs, these state of the art multi-function meters are ideal for control panels, motor control centers and genset panels. The EasyLogic PM1000 series power meter is available in two different versions to better fit specific applications: PM1000, basic version PM1200, basic version plus an RS485 port for Modbus communication.

Can be used in typical applications such as power monitoring operations, load studies and circuit optimisation, equipment monitoring/control and preventative maintenance
The meter conforms to accuracy class 1.0 as per IEC 62052-11 and IEC 62053-21
Bright, alphanumeric, 15mm high LED display provides 3 lines for measurement values with 4 digits per line
Additionally the display auto-scales for Kilo, Mega and Giga values
Auto scrolling mode allows for easy reading
The colour-coded analogue load bar indicates the percentage of load through 12 LED segments
The Turbo Key button lets you access to the most commonly viewed parameters or enter set up mode with a single push of the button
Setup is done through the front panel keys. Quick entry to setup during power up by TURBO key. Direct connection for metering voltage inputs up to 480 Vac L-L
The colour-coded label on the terminal board helps ensure accurate wiring
Safeguard access to setup parameters with unique password protection. A key word lock lets you display a user selected page by default.