Schneider Electric 3 Phase Remote LCD Energy Meter

RS Stock No.: 247-2115Brand: Schneider ElectricManufacturers Part No.: METSEION92040
brand-logo
View all in Energy Meters

Technical Document

Specifications

Series

ION92040

Display Type

Remote LCD

Number of Phases

3

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Mexico

Stock information temporarily unavailable.

EGP 1,404,020.62

EGP 1,404,020.62 Each (ex VAT)

Schneider Electric 3 Phase Remote LCD Energy Meter

EGP 1,404,020.62

EGP 1,404,020.62 Each (ex VAT)

Schneider Electric 3 Phase Remote LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

ION92040

Display Type

Remote LCD

Number of Phases

3

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Mexico