Technical Document
Specifications
Brand
Schneider ElectricReturn Type
3-Point
For Use With
Ventilation System
Supply Voltage
240 V
Motor Torque
40Nm
Series
BMS
Country of Origin
Switzerland
P.O.A.
Schneider Electric Damper Actuator, 40Nm, 240 V
1
P.O.A.
Schneider Electric Damper Actuator, 40Nm, 240 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricReturn Type
3-Point
For Use With
Ventilation System
Supply Voltage
240 V
Motor Torque
40Nm
Series
BMS
Country of Origin
Switzerland