Schneider Electric GFP RCCB, 100A, 4 Pole, 260mA, Type A, 415V ac

RS Stock No.: 214-2103Brand: Schneider ElectricManufacturers Part No.: M9R84491
brand-logo
View all in RCCBs

Technical Document

Specifications

Circuit Breaker Type

RCCB

Current Rating

100A

Number of Poles

4

Range

Multi9

Trip Sensitivity

260mA

Tripping Characteristics

Type A

Voltage Rating

415V ac

Series

GFP

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Mounting Style

DIN Rail Mount

Country of Origin

Spain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 63,600.55

EGP 63,600.55 Each (ex VAT)

Schneider Electric GFP RCCB, 100A, 4 Pole, 260mA, Type A, 415V ac

EGP 63,600.55

EGP 63,600.55 Each (ex VAT)

Schneider Electric GFP RCCB, 100A, 4 Pole, 260mA, Type A, 415V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Circuit Breaker Type

RCCB

Current Rating

100A

Number of Poles

4

Range

Multi9

Trip Sensitivity

260mA

Tripping Characteristics

Type A

Voltage Rating

415V ac

Series

GFP

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Mounting Style

DIN Rail Mount

Country of Origin

Spain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more