Schneider Electric Multi 9 C60SP MCB, 1P, 20A Curve B, 415V AC, 60V DC, 20 kA Breaking Capacity

RS Stock No.: 211-2334Brand: Schneider ElectricManufacturers Part No.: M9F21120
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

1

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

415V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

20 kA

Range

Multi 9

Series

C60SP

Circuit Breaker Type

Residential MCB

Length

81mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

72mm

Model Number

M9F21120

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,918.95

EGP 2,918.95 Each (ex VAT)

Schneider Electric Multi 9 C60SP MCB, 1P, 20A Curve B, 415V AC, 60V DC, 20 kA Breaking Capacity

EGP 2,918.95

EGP 2,918.95 Each (ex VAT)

Schneider Electric Multi 9 C60SP MCB, 1P, 20A Curve B, 415V AC, 60V DC, 20 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Poles

1

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

415V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

20 kA

Range

Multi 9

Series

C60SP

Circuit Breaker Type

Residential MCB

Length

81mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

72mm

Model Number

M9F21120

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more