Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
2
Current Rating
10A
Tripping Characteristics
Type D
Rated AC Voltage
440V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
Multi9
Series
M9F1
Country of Origin
Bulgaria
Stock information temporarily unavailable.
EGP 282,430.28
EGP 282,430.28 Each (ex VAT)
Schneider Electric Multi9 M9F1 MCB, 2P, 10A Curve D, 440V AC, 125V DC, 6 kA Breaking Capacity
1
EGP 282,430.28
EGP 282,430.28 Each (ex VAT)
Schneider Electric Multi9 M9F1 MCB, 2P, 10A Curve D, 440V AC, 125V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
2
Current Rating
10A
Tripping Characteristics
Type D
Rated AC Voltage
440V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
Multi9
Series
M9F1
Country of Origin
Bulgaria