Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
6A
Number of Poles
1
Range
Multi 9
Series
N40 Vigi
Circuit Breaker Type
RCBO
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Rated AC Voltage
240V
Mounting Style
DIN Rail Mount
Earth Leakage Protection Type
AC
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Overall Width
36mm
Overall Depth
70mm
Overall Dimensions
70 x 36 x 81mm
Reset Actuator Type
Toggle Switch
Country of Origin
Spain
EGP 20,351.34
EGP 20,351.34 Each (ex VAT)
1
EGP 20,351.34
EGP 20,351.34 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
6A
Number of Poles
1
Range
Multi 9
Series
N40 Vigi
Circuit Breaker Type
RCBO
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Rated AC Voltage
240V
Mounting Style
DIN Rail Mount
Earth Leakage Protection Type
AC
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Overall Width
36mm
Overall Depth
70mm
Overall Dimensions
70 x 36 x 81mm
Reset Actuator Type
Toggle Switch
Country of Origin
Spain