Schneider Electric, EasyPacT CVS Circuit breaker 3P 60A, Breaking Capacity 50 KA, Fixed Mount

RS Stock No.: 122-550Brand: Schneider ElectricManufacturers Part No.: LV510841P
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

EasyPact CVS

Series

LV51

Number of Poles

3P

Current Rating

60A

Breaking Capacity at Maximum Voltage Rating

50 kA

Mounting Style

Fixed

Country of Origin

China

Stock information temporarily unavailable.

EGP 10,852.90

EGP 10,852.90 Each (ex VAT)

Schneider Electric, EasyPacT CVS Circuit breaker 3P 60A, Breaking Capacity 50 KA, Fixed Mount

EGP 10,852.90

EGP 10,852.90 Each (ex VAT)

Schneider Electric, EasyPacT CVS Circuit breaker 3P 60A, Breaking Capacity 50 KA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

EasyPact CVS

Series

LV51

Number of Poles

3P

Current Rating

60A

Breaking Capacity at Maximum Voltage Rating

50 kA

Mounting Style

Fixed

Country of Origin

China