Schneider Electric Black Rotary Handle, LV431050 Series

RS Stock No.: 220-1331Brand: Schneider ElectricManufacturers Part No.: LV431050
brand-logo
View all in Rotary Handles

Technical Document

Specifications

For Use With

Front control

Handle Colour

Black

Series

LV431050

Number of Locks

3

IP Rating

IP55

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

China

Stock information temporarily unavailable.

EGP 11,217.33

EGP 11,217.33 Each (ex VAT)

Schneider Electric Black Rotary Handle, LV431050 Series

EGP 11,217.33

EGP 11,217.33 Each (ex VAT)

Schneider Electric Black Rotary Handle, LV431050 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

For Use With

Front control

Handle Colour

Black

Series

LV431050

Number of Locks

3

IP Rating

IP55

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

China