Technical Document
Specifications
Brand
Schneider ElectricPhase
3
Supply Voltage
690 V ac
Current Rating
0.35 → 1.4 A
Voltage Rating
690 V ac
Power Rating
0.25 kW
Country of Origin
France
EGP 40,837.41
EGP 40,837.41 Each (ex VAT)
Schneider Electric 0.25 kW Control Unit, 690 V ac, 3 Phase, 0.35 → 1.4 A, 690 V ac
1
EGP 40,837.41
EGP 40,837.41 Each (ex VAT)
Schneider Electric 0.25 kW Control Unit, 690 V ac, 3 Phase, 0.35 → 1.4 A, 690 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricPhase
3
Supply Voltage
690 V ac
Current Rating
0.35 → 1.4 A
Voltage Rating
690 V ac
Power Rating
0.25 kW
Country of Origin
France