Technical Document
Specifications
Brand
Schneider ElectricPower Rating
0.25 kW
Motor Starter Type
DOL
Voltage Rating
440 V ac
Phase
3
IP Rating
IP40
Number of Poles
3P
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Series
Tesys U
Country of Origin
France
Product details
Standard Control Units
Ideal to satisfy the basic protection requirements for motor starters; thermal overload and short-circuit.
Protection against overloads and short-circuits
Protection against phase failure and phase imbalance
Protection against insulation breaks (equipment protection only)
Manual reset
Class 10 for 3-phase motors
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.
EGP 7,602.80
EGP 7,602.80 Each (ex VAT)
1
EGP 7,602.80
EGP 7,602.80 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricPower Rating
0.25 kW
Motor Starter Type
DOL
Voltage Rating
440 V ac
Phase
3
IP Rating
IP40
Number of Poles
3P
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Series
Tesys U
Country of Origin
France
Product details
Standard Control Units
Ideal to satisfy the basic protection requirements for motor starters; thermal overload and short-circuit.
Protection against overloads and short-circuits
Protection against phase failure and phase imbalance
Protection against insulation breaks (equipment protection only)
Manual reset
Class 10 for 3-phase motors
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.