Schneider Electric TeSys T Motor controller, 0.4 → 8 A

RS Stock No.: 917-6459Brand: Schneider ElectricManufacturers Part No.: LTMR08EFM
brand-logo
View all in Motor Starters

Technical Document

Specifications

Range

TeSys T

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Series

TeSys T

Mounting Type

Flush Mount

Standards Met

ABS, ATEX, BV, CCC, CSA, CSA C22.2 No. 14, C-TICK, DNV, EAC, EN 60947-4-1, EN/IEC 60068, EN/IEC 60068-2-30, EN/IEC 60070-2-11, EN/IEC 60695-2-12, EN/IEC 60947-1, EN/IEC 60947-4-1, EN/IEC 61000-4-5, GL, IACS E10, IEC 60947-4-1, KERI, LROS (Lloyds register of shipping), NOM, RINA, RMRoS, UL, UL 508, UL 94

Country of Origin

China

Product details

TeSys T Series - Ethernet

Professional range of Schneider Electric motor controllers from the TeSys T series. The motor controllers are available in various current ratings and voltages. The controllers are designed to provide full motor monitoring, control and protection for electrical motors.

DIN Rail mount

Schneider Electric TeSys T Series

Stock information temporarily unavailable.

EGP 87,709.88

EGP 87,709.88 Each (ex VAT)

Schneider Electric TeSys T Motor controller, 0.4 → 8 A

EGP 87,709.88

EGP 87,709.88 Each (ex VAT)

Schneider Electric TeSys T Motor controller, 0.4 → 8 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Range

TeSys T

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Series

TeSys T

Mounting Type

Flush Mount

Standards Met

ABS, ATEX, BV, CCC, CSA, CSA C22.2 No. 14, C-TICK, DNV, EAC, EN 60947-4-1, EN/IEC 60068, EN/IEC 60068-2-30, EN/IEC 60070-2-11, EN/IEC 60695-2-12, EN/IEC 60947-1, EN/IEC 60947-4-1, EN/IEC 61000-4-5, GL, IACS E10, IEC 60947-4-1, KERI, LROS (Lloyds register of shipping), NOM, RINA, RMRoS, UL, UL 508, UL 94

Country of Origin

China

Product details

TeSys T Series - Ethernet

Professional range of Schneider Electric motor controllers from the TeSys T series. The motor controllers are available in various current ratings and voltages. The controllers are designed to provide full motor monitoring, control and protection for electrical motors.

DIN Rail mount

Schneider Electric TeSys T Series