Technical Document
Specifications
Brand
Schneider ElectricSeries
LT6C
Overall Width
95mm
Overall Depth
25mm
Maximum Temperature
+50°C
Mounting Type
Panel Mount
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Dimensions
107 x 95 x 25 mm
Country of Origin
United Kingdom
Product details
TeSys T Series - Current Transformers
Professional range of Schneider Electric motor controller external current transformers from the TeSys T series. The current transformers are available in various current ratings.
Schneider Electric TeSys T Series
EGP 8,456.18
EGP 8,456.18 Each (ex VAT)
1
EGP 8,456.18
EGP 8,456.18 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
LT6C
Overall Width
95mm
Overall Depth
25mm
Maximum Temperature
+50°C
Mounting Type
Panel Mount
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Dimensions
107 x 95 x 25 mm
Country of Origin
United Kingdom
Product details
TeSys T Series - Current Transformers
Professional range of Schneider Electric motor controller external current transformers from the TeSys T series. The current transformers are available in various current ratings.