Schneider Electric LRD Thermal Overload Relay 1NO + 1NC, 23 → 32 A F.L.C, 32 A Contact Rating, 600 V, 3P, TeSys

RS Stock No.: 394-9318Brand: Schneider ElectricManufacturers Part No.: LRD32Distrelec Article No.: 30399784
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

FLC Motor Rating

23 → 32 A

Contact Current Rating

32 A

Range

TeSys

Pole Configuration

3P

Series

LRD

Mounting Style

Direct Contactor

Power Rating

600 V

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

70mm

Length

123mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Operating Temperature Range

-20 → +60 °C

Contact Voltage Rating

690 V ac

Supply Voltage

690 V ac

Country of Origin

France

Product details

Schneider Electric Differential Thermal Overload Relays - TeSys LRD Range

Schneider Electric TeSys range of three-pole thermal overload relays have been designed and created for motor protection, phase failure, long starting times and prolonged stalling of the motor.

This range of thermal overload relays features an adjustable relay setting dial, test and stop buttons, trip indicator, sealable cover and much more. The LRD's are 3-pole thermal overloads relays that can be used to protect motors that live within an explosive environment or atmosphere, they are ATEX-certified in all connector versions.

Features & Benefits

  • Must be installed outside ATEX zones
  • Easy maintenance checks, check the tightening of cables through conducting thermographic testing and checking the mechanical operation of the product through manually operating the test, reset and stop buttons
  • AC and DC network types
  • These devices will commonly be called after their short name - LRD
  • Feature a rated insulating voltage of 600 V power circuit conforming to CSA, 600 V power circuit conforming to UL and 690 V power circuit conforming to IEC 60947-4-1
  • Network frequency of 0...400 Hz
  • The option to mount directly beneath a three-pole contactor, independent mounting on DIN rail with specific accessories and plate with certain accessories
  • Rated operational voltage is 690 V AC 0...400 Hz
  • The control type is a red push-button stop and blue push-button for reset mode
  • Temperature compensation is -20...60 °C
  • These products have an IP protection rating of IP20, this means that the relay is protected against solid objects up to 12 mm but has no protection against water
  • Standards - ATEX D 94/9/CE, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, CSA C22.2 No 14
  • certifications - ATEX INERIS, BV, CCC, CSA, DNV, GL, GOST, LROS (Lloyds register of shipping), RINA, UL

Stock information temporarily unavailable.

EGP 9,256.77

EGP 9,256.77 Each (ex VAT)

Schneider Electric LRD Thermal Overload Relay 1NO + 1NC, 23 → 32 A F.L.C, 32 A Contact Rating, 600 V, 3P, TeSys

EGP 9,256.77

EGP 9,256.77 Each (ex VAT)

Schneider Electric LRD Thermal Overload Relay 1NO + 1NC, 23 → 32 A F.L.C, 32 A Contact Rating, 600 V, 3P, TeSys
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

FLC Motor Rating

23 → 32 A

Contact Current Rating

32 A

Range

TeSys

Pole Configuration

3P

Series

LRD

Mounting Style

Direct Contactor

Power Rating

600 V

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

70mm

Length

123mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Operating Temperature Range

-20 → +60 °C

Contact Voltage Rating

690 V ac

Supply Voltage

690 V ac

Country of Origin

France

Product details

Schneider Electric Differential Thermal Overload Relays - TeSys LRD Range

Schneider Electric TeSys range of three-pole thermal overload relays have been designed and created for motor protection, phase failure, long starting times and prolonged stalling of the motor.

This range of thermal overload relays features an adjustable relay setting dial, test and stop buttons, trip indicator, sealable cover and much more. The LRD's are 3-pole thermal overloads relays that can be used to protect motors that live within an explosive environment or atmosphere, they are ATEX-certified in all connector versions.

Features & Benefits

  • Must be installed outside ATEX zones
  • Easy maintenance checks, check the tightening of cables through conducting thermographic testing and checking the mechanical operation of the product through manually operating the test, reset and stop buttons
  • AC and DC network types
  • These devices will commonly be called after their short name - LRD
  • Feature a rated insulating voltage of 600 V power circuit conforming to CSA, 600 V power circuit conforming to UL and 690 V power circuit conforming to IEC 60947-4-1
  • Network frequency of 0...400 Hz
  • The option to mount directly beneath a three-pole contactor, independent mounting on DIN rail with specific accessories and plate with certain accessories
  • Rated operational voltage is 690 V AC 0...400 Hz
  • The control type is a red push-button stop and blue push-button for reset mode
  • Temperature compensation is -20...60 °C
  • These products have an IP protection rating of IP20, this means that the relay is protected against solid objects up to 12 mm but has no protection against water
  • Standards - ATEX D 94/9/CE, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, CSA C22.2 No 14
  • certifications - ATEX INERIS, BV, CCC, CSA, DNV, GL, GOST, LROS (Lloyds register of shipping), RINA, UL