Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
6 A
Range
TeSys
Power Rating
3 kW
Series
LC2K
Normal State Configuration
3NO
Country of Origin
France
EGP 8,503.95
EGP 8,503.95 Each (ex VAT)
Schneider Electric TeSys LC2K Reversing Contactor, 230 V ac Coil, 3-Pole, 6 A, 3 kW, 3NO, 690 V ac
1
EGP 8,503.95
EGP 8,503.95 Each (ex VAT)
Schneider Electric TeSys LC2K Reversing Contactor, 230 V ac Coil, 3-Pole, 6 A, 3 kW, 3NO, 690 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
6 A
Range
TeSys
Power Rating
3 kW
Series
LC2K
Normal State Configuration
3NO
Country of Origin
France