Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
48 → 130 V ac/dc
Number of Poles
4
Contact Current Rating
1.05 kA
Range
TeSys F
Series
LC1G
Function
Changeover Contactor
Normal State Configuration
1 NO + 1 NC
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
China
Stock information temporarily unavailable.
EGP 530,752.46
EGP 530,752.46 Each (ex VAT)
Schneider Electric TeSys F LC1G Contactor, 48 → 130 V ac/dc Coil, 4-Pole, 1.05 kA, 1 NO + 1 NC
1
EGP 530,752.46
EGP 530,752.46 Each (ex VAT)
Schneider Electric TeSys F LC1G Contactor, 48 → 130 V ac/dc Coil, 4-Pole, 1.05 kA, 1 NO + 1 NC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
48 → 130 V ac/dc
Number of Poles
4
Contact Current Rating
1.05 kA
Range
TeSys F
Series
LC1G
Function
Changeover Contactor
Normal State Configuration
1 NO + 1 NC
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
China