Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
115 V ac
Number of Poles
3
Contact Current Rating
185 A
Range
TeSys F
Power Rating
100 kW
Normal State Configuration
3NO
Country of Origin
Czech Republic
You may be interested in
Schneider Electric TeSys F LC1G185 Contactor, 100 → 250 V ac/dc Coil, 3-Pole, 305 A, 1 NO + 1 NCBrand: Schneider Electric
EGP 72,951.23Each (ex VAT)
Stock information temporarily unavailable.
EGP 157,834.37
EGP 157,834.37 Each (ex VAT)
Schneider Electric TeSys F Contactor, 115 V ac Coil, 3-Pole, 185 A, 100 kW, 3NO
1
EGP 157,834.37
EGP 157,834.37 Each (ex VAT)
Schneider Electric TeSys F Contactor, 115 V ac Coil, 3-Pole, 185 A, 100 kW, 3NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric TeSys F LC1G185 Contactor, 100 → 250 V ac/dc Coil, 3-Pole, 305 A, 1 NO + 1 NCBrand: Schneider Electric
EGP 72,951.23Each (ex VAT)
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
115 V ac
Number of Poles
3
Contact Current Rating
185 A
Range
TeSys F
Power Rating
100 kW
Normal State Configuration
3NO
Country of Origin
Czech Republic
You may be interested in
Schneider Electric TeSys F LC1G185 Contactor, 100 → 250 V ac/dc Coil, 3-Pole, 305 A, 1 NO + 1 NCBrand: Schneider Electric
EGP 72,951.23Each (ex VAT)