Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3
Series
LC1F
Range
TeSys F
Normal State Configuration
3NO
Length
162mm
Width
163.3mm
Depth
171mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-5°C
Country of Origin
France
You may be interested in
Schneider Electric TeSys F LC1F Contactor, 3-Pole, 115 A, 55 kW, 3NO, 1 kV acBrand: Schneider Electric
EGP 62,444.82Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric TeSys F LC1F Contactor, 3-Pole, 3NO
1
P.O.A.
Schneider Electric TeSys F LC1F Contactor, 3-Pole, 3NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric TeSys F LC1F Contactor, 3-Pole, 115 A, 55 kW, 3NO, 1 kV acBrand: Schneider Electric
EGP 62,444.82Each (ex VAT)
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3
Series
LC1F
Range
TeSys F
Normal State Configuration
3NO
Length
162mm
Width
163.3mm
Depth
171mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-5°C
Country of Origin
France
You may be interested in
Schneider Electric TeSys F LC1F Contactor, 3-Pole, 115 A, 55 kW, 3NO, 1 kV acBrand: Schneider Electric
EGP 62,444.82Each (ex VAT)