Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
300 V dc, 690 V ac
Contact Current Rating
25 A
Power Rating
15 kW
Series
LC1D
Range
Tesys D
Normal State Configuration
3NO
Auxiliary Contact Configuration
1NO + 1NC
Terminal Type
Lug Ring Terminal
Width
45mm
Length
85mm
Depth
92mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Country of Origin
France
EGP 10,185.58
EGP 10,185.58 Each (ex VAT)
1
EGP 10,185.58
EGP 10,185.58 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
300 V dc, 690 V ac
Contact Current Rating
25 A
Power Rating
15 kW
Series
LC1D
Range
Tesys D
Normal State Configuration
3NO
Auxiliary Contact Configuration
1NO + 1NC
Terminal Type
Lug Ring Terminal
Width
45mm
Length
85mm
Depth
92mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Country of Origin
France