Schneider Electric TeSys D Contactor, 24 V dc Coil, 3-Pole, 25 A, 15 kW, 1NC + 1NO

RS Stock No.: 210-9864Brand: Schneider ElectricManufacturers Part No.: LC1D256BD
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

3

Contact Current Rating

25 A

Range

Tesys D

Power Rating

15 kW

Function

Reversing

Normal State Configuration

1NC + 1NO

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

EGP 15,621.05

EGP 15,621.05 Each (ex VAT)

Schneider Electric TeSys D Contactor, 24 V dc Coil, 3-Pole, 25 A, 15 kW, 1NC + 1NO

EGP 15,621.05

EGP 15,621.05 Each (ex VAT)

Schneider Electric TeSys D Contactor, 24 V dc Coil, 3-Pole, 25 A, 15 kW, 1NC + 1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

3

Contact Current Rating

25 A

Range

Tesys D

Power Rating

15 kW

Function

Reversing

Normal State Configuration

1NC + 1NO

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France