Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
1 kV ac, 690 V dc
Contact Current Rating
115 A
Power Rating
55 kW
Range
Tesys D
Series
LC1D
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Auxiliary Contact Configuration
1NO + 1NC
Terminal Type
Screw
Length
158mm
Width
120mm
Depth
136mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Mounting Style
DIN Rail Mount
Maximum Operating Temperature
+60°C
Pole and Throw Configuration
3P
Input Current
115A
Minimum Operating Temperature
-40°C
Load Voltage
400V ac
Load Current
200A
Control Voltage
240 V ac
Country of Origin
Czech Republic
Product details
Schneider Electric LC1D TeSys D Contactors
TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.
Features and Benefits
Built-in auxiliary contacts for added switching capability
Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
Can be panel mounted with screws or DIN Rail mounted
Bidirectional peak limiting diode suppressor to protect the coil
Easily installed accessories
Flexible control circuit to suit a wide range of applications
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
- AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
- AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
What accessories are available?
Auxiliary contact blocks with serrated wiping action
Front mount dust tight auxiliary contact blocks
Pneumatic time delay blocks
Transient voltage surge suppressors
Interface modules and electronic timers
Mechanical latching blocks
Is the TeSys D range a double break pole type contactor?
Yes the Tesys D range uses linear translation movement that provides double breaking of the poles.
EGP 53,040.79
EGP 53,040.79 Each (ex VAT)
1
EGP 53,040.79
EGP 53,040.79 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
1 kV ac, 690 V dc
Contact Current Rating
115 A
Power Rating
55 kW
Range
Tesys D
Series
LC1D
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Auxiliary Contact Configuration
1NO + 1NC
Terminal Type
Screw
Length
158mm
Width
120mm
Depth
136mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Mounting Style
DIN Rail Mount
Maximum Operating Temperature
+60°C
Pole and Throw Configuration
3P
Input Current
115A
Minimum Operating Temperature
-40°C
Load Voltage
400V ac
Load Current
200A
Control Voltage
240 V ac
Country of Origin
Czech Republic
Product details
Schneider Electric LC1D TeSys D Contactors
TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.
Features and Benefits
Built-in auxiliary contacts for added switching capability
Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
Can be panel mounted with screws or DIN Rail mounted
Bidirectional peak limiting diode suppressor to protect the coil
Easily installed accessories
Flexible control circuit to suit a wide range of applications
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
- AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
- AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
What accessories are available?
Auxiliary contact blocks with serrated wiping action
Front mount dust tight auxiliary contact blocks
Pneumatic time delay blocks
Transient voltage surge suppressors
Interface modules and electronic timers
Mechanical latching blocks
Is the TeSys D range a double break pole type contactor?
Yes the Tesys D range uses linear translation movement that provides double breaking of the poles.