Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Flexible Busbar Trunking, 5m, 630A, KSA63 Series

RS Stock No.: 207-233Brand: Schneider ElectricManufacturers Part No.: KSA630ED35010
brand-logo
View all in Busbar Trunking

Technical Document

Specifications

Series

KSA63

Product Type

Flexible Busbar Trunking

Length

5m

Number of Tap Off Outlets

10

Operating Voltage

690V

Rated Current

630A

Country of Origin

France

Stock information temporarily unavailable.

EGP 323,120.09

EGP 323,120.09 Each (ex VAT)

Schneider Electric Flexible Busbar Trunking, 5m, 630A, KSA63 Series

EGP 323,120.09

EGP 323,120.09 Each (ex VAT)

Schneider Electric Flexible Busbar Trunking, 5m, 630A, KSA63 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

KSA63

Product Type

Flexible Busbar Trunking

Length

5m

Number of Tap Off Outlets

10

Operating Voltage

690V

Rated Current

630A

Country of Origin

France