Technical Document
Specifications
Brand
Schneider ElectricSeries
Canalis KS
Product Type
Horizontal Distribution Busbar Trunking
Length
3m
Number of Tap Off Outlets
6
Rated Current
1000A
Polarity
3L + N + PE
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Stock information temporarily unavailable.
EGP 406,177.62
EGP 406,177.62 Each (ex VAT)
Schneider Electric Horizontal Distribution Busbar Trunking, 3m, 1000A, Canalis KS Series
1
EGP 406,177.62
EGP 406,177.62 Each (ex VAT)
Schneider Electric Horizontal Distribution Busbar Trunking, 3m, 1000A, Canalis KS Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
Canalis KS
Product Type
Horizontal Distribution Busbar Trunking
Length
3m
Number of Tap Off Outlets
6
Rated Current
1000A
Polarity
3L + N + PE
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France