Technical Document
Specifications
Brand
Schneider ElectricSeries
KH063
Product Type
Busbar Tap-Off Unit
Length
680mm
Operating Voltage
690V
Rated Current
630A
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Busbar Tap-Off Unit, 680mm, 630A, KH063 Series
1
P.O.A.
Schneider Electric Busbar Tap-Off Unit, 680mm, 630A, KH063 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
KH063
Product Type
Busbar Tap-Off Unit
Length
680mm
Operating Voltage
690V
Rated Current
630A
Country of Origin
France