Technical Document
Specifications
Brand
Schneider ElectricSeries
Canalis KBB
Product Type
Straight Busbar Trunking
Length
3m
Number of Tap Off Outlets
3
Rated Current
25A
Polarity
3L + N + PE
Number of Circuits
1
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Stock information temporarily unavailable.
EGP 25,016.40
EGP 25,016.40 Each (ex VAT)
Schneider Electric Straight Busbar Trunking, 3m, 25A, Canalis KBB Series
1
EGP 25,016.40
EGP 25,016.40 Each (ex VAT)
Schneider Electric Straight Busbar Trunking, 3m, 25A, Canalis KBB Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
Canalis KBB
Product Type
Straight Busbar Trunking
Length
3m
Number of Tap Off Outlets
3
Rated Current
25A
Polarity
3L + N + PE
Number of Circuits
1
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France