Technical Document
Specifications
Brand
Schneider ElectricSeries
Canalis
Product Type
Straight Busbar Trunking
Length
3m
Number of Tap Off Outlets
3
Rated Current
25A
Polarity
3L + N + PE
Series
Canalis
Country of Origin
France
Stock information temporarily unavailable.
EGP 14,393.78
EGP 14,393.78 Each (ex VAT)
Schneider Electric Straight Busbar Trunking, 3m, 25A, Canalis Series
1
EGP 14,393.78
EGP 14,393.78 Each (ex VAT)
Schneider Electric Straight Busbar Trunking, 3m, 25A, Canalis Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
Canalis
Product Type
Straight Busbar Trunking
Length
3m
Number of Tap Off Outlets
3
Rated Current
25A
Polarity
3L + N + PE
Series
Canalis
Country of Origin
France