Schneider Electric PanelSeT Series Grey PA 6 Cable Gland, M20 Thread, IP68

RS Stock No.: 599-656Brand: Schneider ElectricManufacturers Part No.: ISM71503
brand-logo
View all in Cable Glands

Technical Document

Specifications

Thread Size

M20

Material

PA 6

Colour

Grey

Series

Panelset

IP Rating

IP68

Country of Origin

Turkey

EGP 20,310.52

EGP 20,310.52 1 Pack of 20 (ex VAT)

Schneider Electric PanelSeT Series Grey PA 6 Cable Gland, M20 Thread, IP68

EGP 20,310.52

EGP 20,310.52 1 Pack of 20 (ex VAT)

Schneider Electric PanelSeT Series Grey PA 6 Cable Gland, M20 Thread, IP68

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Thread Size

M20

Material

PA 6

Colour

Grey

Series

Panelset

IP Rating

IP68

Country of Origin

Turkey