Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Industrial Computer

RS Stock No.: 842-8169Brand: Schneider ElectricManufacturers Part No.: HMIG3UDistrelec Article No.: 30304735
brand-logo
View all in Industrial Computers

Technical Document

Specifications

Accessory Type

Premium Box

For Use With HMI

Magelis GTU Universal Panel

Software Version

Vijeo Designer

Hazardous Area Certification

ATEX

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Supply Voltage

24 V

Distrelec Product Id

30304735

Country of Origin

China

Product details

Schneider Electric HMIG3U CPU for use with HMI Magelis GTU

Magelis GTU's are innovatively designed by Schneider Electric, allowing users to create specifically tailored HMI configurations. Featuring Vijeo Designer runtime software, the HMIG3U is a box module with display interface and 1 GB SD card storage. This device also boasts solid fix fasteners ensuring it is securely fitted, whilst tool free changes can be made simply by depressing the small green button.

Dual LAN to IT and PLC communication provides enhanced performance and data flow security, 2 serial ports with different signal types, 3 to 6 USB ports, support of all main industrial protocols and optional interface for fieldbus ensures full open connectivity. Compatible with many other HMI Schneider Electric accessories this unit provides robust performance, open connectivity and a wealth of other features whilst remaining user friendly allowing you to build your perfect HMI.

Features and Benefits:

• 2 SD card slots
• 1GB SD card
• RJ45 connector
• Alarm/Buzzer option
• Real time OS
• 8000 maximum variables
• 300 mW speaker output
• Status LED
• Dual LAN and Serial port
• Multiscreen DVI output

Applications - With the Magelis GTU maintenance is simplified, equipment can be accessed remotely, IDS allows for database management and security of operations can also be improved. HMI or Human-Machine Interface is usually a dashboard or user interface to connect a person or operator to a machine. Most commonly used for Industrial, electronics and automation applications.

Schneider Electric Magelis GTU

Stock information temporarily unavailable.

EGP 105,364.11

EGP 105,364.11 Each (ex VAT)

Schneider Electric Industrial Computer

EGP 105,364.11

EGP 105,364.11 Each (ex VAT)

Schneider Electric Industrial Computer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Accessory Type

Premium Box

For Use With HMI

Magelis GTU Universal Panel

Software Version

Vijeo Designer

Hazardous Area Certification

ATEX

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Supply Voltage

24 V

Distrelec Product Id

30304735

Country of Origin

China

Product details

Schneider Electric HMIG3U CPU for use with HMI Magelis GTU

Magelis GTU's are innovatively designed by Schneider Electric, allowing users to create specifically tailored HMI configurations. Featuring Vijeo Designer runtime software, the HMIG3U is a box module with display interface and 1 GB SD card storage. This device also boasts solid fix fasteners ensuring it is securely fitted, whilst tool free changes can be made simply by depressing the small green button.

Dual LAN to IT and PLC communication provides enhanced performance and data flow security, 2 serial ports with different signal types, 3 to 6 USB ports, support of all main industrial protocols and optional interface for fieldbus ensures full open connectivity. Compatible with many other HMI Schneider Electric accessories this unit provides robust performance, open connectivity and a wealth of other features whilst remaining user friendly allowing you to build your perfect HMI.

Features and Benefits:

• 2 SD card slots
• 1GB SD card
• RJ45 connector
• Alarm/Buzzer option
• Real time OS
• 8000 maximum variables
• 300 mW speaker output
• Status LED
• Dual LAN and Serial port
• Multiscreen DVI output

Applications - With the Magelis GTU maintenance is simplified, equipment can be accessed remotely, IDS allows for database management and security of operations can also be improved. HMI or Human-Machine Interface is usually a dashboard or user interface to connect a person or operator to a machine. Most commonly used for Industrial, electronics and automation applications.

Schneider Electric Magelis GTU