Schneider Electric HMIDT Series Magelis GTU Touch Screen HMI - 10.4 in, TFT Display, 800 x 600

RS Stock No.: 842-8140Brand: Schneider ElectricManufacturers Part No.: HMIDT542Distrelec Article No.: 30304731
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

HMIDT

Product Range

Magelis GTU

Display Type

TFT

Manufacturer Part No.

HMIDT542

Display Resolution

800 x 600

Number of Ports

6

Port Type

Ethernet, Serial, USB

Processor Type

X86

Processor Speed

1.3GHz

Onboard Memory

2 GB, 512 kB

Display Size

10.4 in

Backlighting

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP66, IP67

Width

215mm

Length

273mm

Depth

67mm

Maximum Operating Temperature

+60°C

Supply Voltage

12 → 24 V

Minimum Operating Temperature

0°C

Display Colour

Colour

Dimensions

273 x 215 x 67 mm

Country of Origin

China

Product details

Magelis GTU - Touch Panel

The Magelis GTU range is an advanced HMI panel that delivers cutting-edge features inside an innovative modular body.Their touch-screen displays gives the user the flexibility of multi-touch navigation such as scrolling, sliding or zooming on a high-resolution screen that is also operable with gloves and through screen protection.

LCD colour TFT display
Smartphone-like interface
High level of communication with all dual embedded interfaces
Front USB ports
Animated synoptic views with 8 types of animation (pressing the touch panel, colour changes, filling, movement, rotation, size, visibility and value display)
IP66/IP67 protection
Advanced display in 3 sizes/Smart display in 3 sizes
Up to 60 ̊ C for hot environment

Applications:

Complex machines
Food and beverage
Packaging and conveying

Schneider Electric Magelis GTU

Stock information temporarily unavailable.

EGP 200,708.58

EGP 200,708.58 Each (ex VAT)

Schneider Electric HMIDT Series Magelis GTU Touch Screen HMI - 10.4 in, TFT Display, 800 x 600

EGP 200,708.58

EGP 200,708.58 Each (ex VAT)

Schneider Electric HMIDT Series Magelis GTU Touch Screen HMI - 10.4 in, TFT Display, 800 x 600
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Manufacturer Series

HMIDT

Product Range

Magelis GTU

Display Type

TFT

Manufacturer Part No.

HMIDT542

Display Resolution

800 x 600

Number of Ports

6

Port Type

Ethernet, Serial, USB

Processor Type

X86

Processor Speed

1.3GHz

Onboard Memory

2 GB, 512 kB

Display Size

10.4 in

Backlighting

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP66, IP67

Width

215mm

Length

273mm

Depth

67mm

Maximum Operating Temperature

+60°C

Supply Voltage

12 → 24 V

Minimum Operating Temperature

0°C

Display Colour

Colour

Dimensions

273 x 215 x 67 mm

Country of Origin

China

Product details

Magelis GTU - Touch Panel

The Magelis GTU range is an advanced HMI panel that delivers cutting-edge features inside an innovative modular body.Their touch-screen displays gives the user the flexibility of multi-touch navigation such as scrolling, sliding or zooming on a high-resolution screen that is also operable with gloves and through screen protection.

LCD colour TFT display
Smartphone-like interface
High level of communication with all dual embedded interfaces
Front USB ports
Animated synoptic views with 8 types of animation (pressing the touch panel, colour changes, filling, movement, rotation, size, visibility and value display)
IP66/IP67 protection
Advanced display in 3 sizes/Smart display in 3 sizes
Up to 60 ̊ C for hot environment

Applications:

Complex machines
Food and beverage
Packaging and conveying

Schneider Electric Magelis GTU