Schneider Electric 4 → 6.3 A TeSys Motor Protection Circuit Breaker

Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
4 → 6.3 A
Range
TeSys
Motor Protection Component
Circuit Breaker
Series
GV2P
Overall Length
89mm
Overall Width
45mm
Overall Depth
97mm
Minimum Operating Temperature
-40°C
Voltage Rating
690 V
Maximum Operating Temperature
+80°C
Terminal Type
Screw
Breaking Capacity
100 kA
Number of Poles
3
Control Voltage
4 → 6.3 A
Country of Origin
France
EGP 12,421.23
EGP 12,421.23 Each (ex VAT)
1
EGP 12,421.23
EGP 12,421.23 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
4 → 6.3 A
Range
TeSys
Motor Protection Component
Circuit Breaker
Series
GV2P
Overall Length
89mm
Overall Width
45mm
Overall Depth
97mm
Minimum Operating Temperature
-40°C
Voltage Rating
690 V
Maximum Operating Temperature
+80°C
Terminal Type
Screw
Breaking Capacity
100 kA
Number of Poles
3
Control Voltage
4 → 6.3 A
Country of Origin
France