Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
1 → 1.7 A
Range
TeSys
Motor Protection Component
Circuit Breaker
Series
GV2L
Overall Length
89mm
Overall Width
44.5mm
Overall Depth
97mm
Terminal Type
Screw
Better World Verification
Green Premium
Control Voltage
1 → 1.7 A
Control Voltage
1 → 1.7 A
Control Voltage
1 → 1.7 A
Country of Origin
France
EGP 9,435.72
EGP 9,435.72 Each (ex VAT)
1
EGP 9,435.72
EGP 9,435.72 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
1 → 1.7 A
Range
TeSys
Motor Protection Component
Circuit Breaker
Series
GV2L
Overall Length
89mm
Overall Width
44.5mm
Overall Depth
97mm
Terminal Type
Screw
Better World Verification
Green Premium
Control Voltage
1 → 1.7 A
Control Voltage
1 → 1.7 A
Control Voltage
1 → 1.7 A
Country of Origin
France