Schneider Electric Switch Disconnector, 3 Pole, 250A Max Current, 200A Fuse Current

RS Stock No.: 248-4022Brand: Schneider ElectricManufacturers Part No.: GS1ND3
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Number of Poles

3

Maximum Current

250A

Fuse Current Rating

200A

Range

TeSys

Series

GS1 N

Country of Origin

France

Stock information temporarily unavailable.

EGP 145,845.27

EGP 145,845.27 Each (ex VAT)

Schneider Electric Switch Disconnector, 3 Pole, 250A Max Current, 200A Fuse Current

EGP 145,845.27

EGP 145,845.27 Each (ex VAT)

Schneider Electric Switch Disconnector, 3 Pole, 250A Max Current, 200A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

3

Maximum Current

250A

Fuse Current Rating

200A

Range

TeSys

Series

GS1 N

Country of Origin

France