Technical Document
Specifications
Brand
Schneider ElectricNumber of Gangs
2
Colour
White
Switched
Yes
Socket Type
Type G - British
Indoor or Outdoor Use
Indoor
Mounting Style
Wall Mount
Current Rating
13A
Overall Height
87mm
Overall Width
148.5mm
Better World Verification
Green Premium
Series
Lisse
Better World Product (Find out more)
Yes
Switch Style
In Board Rocker
Colour Family
White
Range
Lisse
Fixing Standard
BS
Grade
Commercial, Residential
Faceplate Depth
7mm
Terminal Type
Screw Terminal
Faceplate Mounting Type
Screwed
Country of Origin
China
Product details
Lisse 2 Gang Switched 13A Sockets
This switched 2 gang socket is part of the Schneider Electric Lisse range of plastic moulded units. It is finished in matt white for a sleek modern looking style. Rated 13A and made of a durable high-quality Urea with antimicrobial properties. The plug and play optional LED status indicator can be installed (See 908-8945). The soft rounded edges are complimented with screw caps to conceal the fixing screws and provide a high level of appearance and innovation.
Features and Benefits
Modern and innovative design
Durable high-quality Urea
Antimicrobial properties
Optional LED status indicator (See 908-8945)
Suited for new construction and refurbishment projects
Standards
BS1363-2
Protection Rating: IP20
Schneider Lisse White Plastic Moulded
The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.
EGP 3,826.75
EGP 765.35 Each (In a Pack of 5) (ex VAT)
5
EGP 3,826.75
EGP 765.35 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Gangs
2
Colour
White
Switched
Yes
Socket Type
Type G - British
Indoor or Outdoor Use
Indoor
Mounting Style
Wall Mount
Current Rating
13A
Overall Height
87mm
Overall Width
148.5mm
Better World Verification
Green Premium
Series
Lisse
Better World Product (Find out more)
Yes
Switch Style
In Board Rocker
Colour Family
White
Range
Lisse
Fixing Standard
BS
Grade
Commercial, Residential
Faceplate Depth
7mm
Terminal Type
Screw Terminal
Faceplate Mounting Type
Screwed
Country of Origin
China
Product details
Lisse 2 Gang Switched 13A Sockets
This switched 2 gang socket is part of the Schneider Electric Lisse range of plastic moulded units. It is finished in matt white for a sleek modern looking style. Rated 13A and made of a durable high-quality Urea with antimicrobial properties. The plug and play optional LED status indicator can be installed (See 908-8945). The soft rounded edges are complimented with screw caps to conceal the fixing screws and provide a high level of appearance and innovation.
Features and Benefits
Modern and innovative design
Durable high-quality Urea
Antimicrobial properties
Optional LED status indicator (See 908-8945)
Suited for new construction and refurbishment projects
Standards
BS1363-2
Protection Rating: IP20
Schneider Lisse White Plastic Moulded
The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.