Schneider Electric TeSys GC GC16 Contactor, 230 V ac Coil, 4-Pole, 16 A, 4NO, 415 V ac

RS Stock No.: 305-1398Brand: Schneider ElectricManufacturers Part No.: GC1640M5
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

415 V ac

Contact Current Rating

16 A

Range

Tesys GC

Series

GC16

Normal State Configuration

4NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

81mm

Width

35mm

Depth

65mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

Schneider Electric TeSys GC Modular Contactors

TeSys GC Modular Contactors from Schneider Electric provides power switching in single phase, 3 or 4-phase loads. TeSys GC is a range of contactors that are safe, simple to use, and easy to install. The devices are compact in size and suitable for use in a wide variety of applications.

Features and Benefits

• Built-in auxiliary contacts for added switching capability
• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
• Can be panel mounted with screws or DIN Rail mounted
• Impulse relay function
• Day-night function
• Class-2 insulation: continuous safety for operators and unqualified personnel

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running.
Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

Is the TeSys GC range a double break pole type contactor?

Yes the Tesys GC range uses linear translation movement that provides double breaking of the poles.

Schneider Electric Modular Contactors

Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.

Stock information temporarily unavailable.

EGP 5,477.48

EGP 5,477.48 Each (ex VAT)

Schneider Electric TeSys GC GC16 Contactor, 230 V ac Coil, 4-Pole, 16 A, 4NO, 415 V ac

EGP 5,477.48

EGP 5,477.48 Each (ex VAT)

Schneider Electric TeSys GC GC16 Contactor, 230 V ac Coil, 4-Pole, 16 A, 4NO, 415 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

415 V ac

Contact Current Rating

16 A

Range

Tesys GC

Series

GC16

Normal State Configuration

4NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

81mm

Width

35mm

Depth

65mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

Schneider Electric TeSys GC Modular Contactors

TeSys GC Modular Contactors from Schneider Electric provides power switching in single phase, 3 or 4-phase loads. TeSys GC is a range of contactors that are safe, simple to use, and easy to install. The devices are compact in size and suitable for use in a wide variety of applications.

Features and Benefits

• Built-in auxiliary contacts for added switching capability
• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
• Can be panel mounted with screws or DIN Rail mounted
• Impulse relay function
• Day-night function
• Class-2 insulation: continuous safety for operators and unqualified personnel

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running.
Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

Is the TeSys GC range a double break pole type contactor?

Yes the Tesys GC range uses linear translation movement that provides double breaking of the poles.

Schneider Electric Modular Contactors

Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.